
CSSC-UPCYGG4XX-YSX | |
|---|---|
DigiKey Part Number | 5933-CSSC-UPCYGG4XX-YSXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSC-UPCYGG4XX-YSX |
Description | LED SMD 565-575nm 28-56mcd 0603 |
Customer Reference | |
Detailed Description | Yellow-Green LED Indication - Discrete 2.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Square |
Mfr | Voltage - Forward (Vf) (Typ) 2.3V |
Series | Current - Test 25mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 575nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Clear | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15000 | $600.00 |
| 60,000 | $0.14000 | $8,400.00 |
| 120,000 | $0.13000 | $15,600.00 |

