
CSST-NLASB54XX-C0X | |
|---|---|
DigiKey Part Number | 5933-CSST-NLASB54XX-C0XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSST-NLASB54XX-C0X |
Description | LED SMD 2800mcd 465nm 3528 30Len |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3V 4-SMD, J-Lead |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 30mA |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 4-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.60mm L x 3.10mm W |
Millicandela Rating | Height (Max) 3.70mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77000 | $1,540.00 |
| 20,000 | $0.72000 | $14,400.00 |
| 40,000 | $0.68000 | $27,200.00 |

