
CSSC-UPCYG54XX-YSX | |
|---|---|
DigiKey Part Number | 5933-CSSC-UPCYG54XX-YSXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSC-UPCYG54XX-YSX |
Description | LED SMD 566-572nm 70-250mcd 0603 |
Customer Reference | |
Detailed Description | Yellow-Green LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Domed Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 25mA |
Packaging Tape & Reel (TR) | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Clear | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23000 | $690.00 |
| 45,000 | $0.21000 | $9,450.00 |
| 90,000 | $0.20000 | $18,000.00 |

