Green LED Indication - Discrete 3.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSC-NPCPG54XX-YSX

DigiKey Part Number
5933-CSSC-NPCPG54XX-YSXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSSC-NPCPG54XX-YSX
Description
LED SMD 518-526nm 2000-3500mcd 0
Customer Reference
Detailed Description
Green LED Indication - Discrete 3.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Clear
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
25mA
Viewing Angle
35°
Mounting Type
Wavelength - Peak
526nm
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 84 days from S-P International (B.C.) Inc.
FREE SHIPPING on orders of $250.00 or more for products shipped by S-P International (B.C.) Inc.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26000$780.00
45,000$0.24000$10,800.00
90,000$0.23000$20,700.00