63MU225MD15750 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $13.07000
Datasheet
2.2 µF Film Capacitor 63V Acrylic, Metallized 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MU225MD15750

DigiKey Part Number
1189-2554-2-ND - Tape & Reel (TR)
1189-2554-1-ND - Cut Tape (CT)
1189-2554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63MU225MD15750
Description
CAP FILM 2.2UF 20% 63VDC 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V Acrylic, Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
63MU225MD15750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.07000$13.07
10$9.90200$99.02
50$8.43100$421.55
100$7.93020$793.02
500$7.00108$3,500.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.71941$6,719.41
Manufacturers Standard Package