
450HXW82MEFR10X60 | |
|---|---|
DigiKey Part Number | 1189-450HXW82MEFR10X60-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW82MEFR10X60 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.065 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.73300 | $27.33 |
| 50 | $2.19440 | $109.72 |
| 100 | $2.02450 | $202.45 |
| 500 | $1.73276 | $866.38 |
| 1,000 | $1.64103 | $1,641.03 |
| 3,000 | $1.58498 | $4,754.94 |
| 5,000 | $1.48365 | $7,418.25 |

