560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXT560MEFCSN25X55

DigiKey Part Number
1189-450MXT560MEFCSN25X55-ND
Manufacturer
Manufacturer Product Number
450MXT560MEFCSN25X55
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.18 A @ 120 Hz
Ripple Current @ High Frequency
3.052 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.84000$15.84
10$11.61600$116.16
50$9.87660$493.83
200$8.87515$1,775.03
600$8.30775$4,984.65
1,000$8.09590$8,095.90
Manufacturers Standard Package