
400LEW240MEFR18X45 | |
|---|---|
DigiKey Part Number | 1189-400LEW240MEFR18X45-ND |
Manufacturer | |
Manufacturer Product Number | 400LEW240MEFR18X45 |
Description | CAP ALUM 240UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.74 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.27000 | $8.27 |
| 10 | $5.84100 | $58.41 |
| 50 | $4.83600 | $241.80 |
| 200 | $4.25695 | $851.39 |
| 600 | $3.92875 | $2,357.25 |
| 1,000 | $3.80612 | $3,806.12 |
| 2,600 | $3.61745 | $9,405.37 |

