220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXW220MEFR18X50

DigiKey Part Number
1189-450HXW220MEFR18X50-ND
Manufacturer
Manufacturer Product Number
450HXW220MEFR18X50
Description
CAP ALUM 220UF 20% 450V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.82000$7.82
10$5.50500$55.05
50$4.54780$227.39
200$3.99575$799.15
600$3.68282$2,209.69
1,000$3.56591$3,565.91
2,600$3.38601$8,803.63
Manufacturers Standard Package