
450BXC6R8MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-450BXC6R8MEFCT810X16CT-ND - Cut Tape (CT) 1189-450BXC6R8MEFCT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450BXC6R8MEFCT810X16 |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 69 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.58400 | $5.84 |
| 50 | $0.44220 | $22.11 |
| 100 | $0.39710 | $39.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.33460 | $167.30 |
| 1,000 | $0.30895 | $308.95 |
| 1,500 | $0.29601 | $444.01 |
| 2,500 | $0.28157 | $703.92 |
| 3,500 | $0.27308 | $955.78 |
| 5,000 | $0.26488 | $1,324.40 |
| 6,000 | $0.26098 | $1,565.88 |
| 12,000 | $0.24779 | $2,973.48 |
| 12,500 | $0.24708 | $3,088.50 |

