
420LXW47MEFR14.5X20 | |
|---|---|
DigiKey Part Number | 1189-420LXW47MEFR14.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW47MEFR14.5X20 |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 924 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.97200 | $19.72 |
| 50 | $1.56240 | $78.12 |
| 100 | $1.43310 | $143.31 |
| 500 | $1.21094 | $605.47 |
| 1,000 | $1.14104 | $1,141.04 |
| 2,500 | $1.06650 | $2,666.25 |
| 5,000 | $1.02111 | $5,105.55 |

