
MP28310GC-P | |
|---|---|
DigiKey Part Number | 1589-MP28310GC-PTR-ND - Tape & Reel (TR) 1589-MP28310GC-PCT-ND - Cut Tape (CT) 1589-MP28310GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28310GC-P |
Description | ULTRA-LOW 500NA IQ, 2-5.5V, 300M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1.5MHz 12-CSP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1.5MHz | |
Voltage/Current - Output 1 | 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3V, 3.3V, 300mA | |
Voltage/Current - Output 2 | 1.8V, 2.8V, 3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, CSPBGA | |
Supplier Device Package | 12-CSP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.18160 | $29.54 |
| 100 | $1.05240 | $105.24 |
| 250 | $0.99072 | $247.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.95356 | $476.78 |
| 1,000 | $0.92298 | $922.98 |
| 1,500 | $0.90765 | $1,361.47 |
| 2,500 | $0.89068 | $2,226.70 |
| 3,500 | $0.88076 | $3,082.66 |
| 5,000 | $0.87122 | $4,356.10 |

