Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35THV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2054-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35THV47M8X10.5 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35THV47M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.27840 | $139.20 |




