Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35PHV270M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4301-2-ND - Tape & Reel (TR) 1189-4301-1-ND - Cut Tape (CT) 1189-4301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PHV270M10X10.5 |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PHV270M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.92000 | $19.20 |
| 50 | $1.52280 | $76.14 |
| 100 | $1.39730 | $139.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.23792 | $618.96 |
| 1,000 | $1.16683 | $1,166.83 |
| 1,500 | $1.13097 | $1,696.46 |
| 2,500 | $1.09102 | $2,727.55 |
| 3,500 | $1.06753 | $3,736.36 |
| 5,000 | $1.04486 | $5,224.30 |
| 6,000 | $1.03409 | $6,204.54 |




