Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

25YXG47MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-25YXG47MEFCT15X11CT-ND - Cut Tape (CT) 1189-25YXG47MEFCT15X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG47MEFCT15X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG47MEFCT15X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 100 kHz | |
Impedance | 580 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14100 | $1.41 |
| 50 | $0.10160 | $5.08 |
| 100 | $0.08920 | $8.92 |
| 500 | $0.06760 | $33.80 |
| 1,000 | $0.06076 | $60.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05769 | $115.38 |
| 4,000 | $0.05272 | $210.88 |
| 6,000 | $0.05021 | $301.26 |
| 10,000 | $0.04742 | $474.20 |
| 14,000 | $0.04577 | $640.78 |
| 20,000 | $0.04418 | $883.60 |
| 24,000 | $0.04342 | $1,042.08 |
| 48,000 | $0.04086 | $1,961.28 |
| 50,000 | $0.04073 | $2,036.50 |











