
35TRV2200M16X21.5 | |
|---|---|
DigiKey Part Number | 1189-3564-2-ND - Tape & Reel (TR) 1189-3564-1-ND - Cut Tape (CT) 1189-3564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV2200M16X21.5 |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV2200M16X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 10 | $1.83800 | $18.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $1.38133 | $103.60 |
| 150 | $1.27280 | $190.92 |
| 225 | $1.21800 | $274.05 |
| 375 | $1.15691 | $433.84 |
| 525 | $1.12099 | $588.52 |
| 750 | $1.08627 | $814.70 |
| 900 | $1.06977 | $962.79 |
| 1,800 | $1.01390 | $1,825.02 |
| 1,875 | $1.01092 | $1,895.48 |

