50JEV100M10X10.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1,684
Unit Price: $0.77000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.90000
Datasheet

Upgrade


Rubycon
In Stock: 92,998
Unit Price: $0.91000
Datasheet

Upgrade


Rubycon
In Stock: 11,831
Unit Price: $1.15000
Datasheet

Upgrade


Rubycon
In Stock: 859
Unit Price: $1.04000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.99000
Datasheet

Direct


Nichicon
In Stock: 6,357
Unit Price: $0.91000
Datasheet

Direct


Nichicon
In Stock: 11,891
Unit Price: $1.17000
Datasheet

Direct


Nichicon
In Stock: 12,694
Unit Price: $0.65000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 9,106
Unit Price: $1.86000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 48,293
Unit Price: $1.94000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 445
Unit Price: $1.42000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.25414
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50JEV100M10X10.5

DigiKey Part Number
1189-50JEV100M10X10.5TR-ND - Tape & Reel (TR)
1189-50JEV100M10X10.5CT-ND - Cut Tape (CT)
1189-50JEV100M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50JEV100M10X10.5
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50JEV100M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.50200$5.02
50$0.37540$18.77
100$0.33580$33.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.26876$134.38
1,000$0.24821$248.21
2,500$0.22680$567.00
5,000$0.21407$1,070.35
12,500$0.20374$2,546.75
25,000$0.19304$4,826.00
50,000$0.18670$9,335.00
Manufacturers Standard Package