200USC560MEFCSN30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.48780
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.51160
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.58250
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $2.35310
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.71670
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.58481
Datasheet

Upgrade


Nichicon
In Stock: 498
Unit Price: $5.24000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $3.00484
Datasheet

Parametric Equivalent


Nichicon
In Stock: 116
Unit Price: $4.74000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.43290
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.87530
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.08750
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200USC560MEFCSN30X25

DigiKey Part Number
200USC560MEFCSN30X25-ND
Manufacturer
Manufacturer Product Number
200USC560MEFCSN30X25
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
200USC560MEFCSN30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.15 A @ 120 Hz
Ripple Current @ High Frequency
3.225 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$2.42810$242.81
Manufacturers Standard Package