12000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXS12000MEFC18X25

DigiKey Part Number
1189-6.3YXS12000MEFC18X25-ND
Manufacturer
Manufacturer Product Number
6.3YXS12000MEFC18X25
Description
CAP ALUM 12000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.198 A @ 120 Hz
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.42000$2.42
10$1.59900$15.99
50$1.25600$62.80
100$1.14780$114.78
500$0.96166$480.83
1,000$0.90307$903.07
2,500$0.84058$2,101.45
5,000$0.80252$4,012.60
Manufacturers Standard Package