
63SEV22M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63SEV22M8X10.5TR-ND - Tape & Reel (TR) 1189-63SEV22M8X10.5CT-ND - Cut Tape (CT) 1189-63SEV22M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SEV22M8X10.5 |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SEV22M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.54200 | $5.42 |
| 50 | $0.40880 | $20.44 |
| 100 | $0.36670 | $36.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.30804 | $154.02 |
| 1,000 | $0.28402 | $284.02 |
| 1,500 | $0.27191 | $407.86 |
| 2,500 | $0.25839 | $645.98 |
| 3,500 | $0.25044 | $876.54 |
| 5,000 | $0.24276 | $1,213.80 |
| 6,000 | $0.23912 | $1,434.72 |
| 12,000 | $0.22676 | $2,721.12 |
| 12,500 | $0.22610 | $2,826.25 |

