10RX302200MG412.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.47754
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.46089
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10RX302200MG412.5X25

DigiKey Part Number
10RX302200MG412.5X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10RX302200MG412.5X25
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
10RX302200MG412.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.144 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Part Status
Active
Impedance
40 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
4000 Hrs @ 130°C
Mounting Type
Operating Temperature
-40°C ~ 130°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16RX302200MG412.5X25Rubycon016RX302200MG412.5X25-ND$0.47754Upgrade
10RX302200M12.5X25Rubycon010RX302200M12.5X25-ND$0.46089Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.46089$460.89
Manufacturers Standard Package