Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

10JEV220M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-10JEV220M6.3X8TR-ND - Tape & Reel (TR) 1189-10JEV220M6.3X8CT-ND - Cut Tape (CT) 1189-10JEV220M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10JEV220M6.3X8 |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10JEV220M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.33200 | $3.32 |
| 50 | $0.24480 | $12.24 |
| 100 | $0.21700 | $21.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.16988 | $152.89 |
| 1,800 | $0.15534 | $279.61 |
| 2,700 | $0.14013 | $378.35 |
| 6,300 | $0.13107 | $825.74 |
| 22,500 | $0.12372 | $2,783.70 |
| 45,000 | $0.11608 | $5,223.60 |











