
RE333-LF | |
|---|---|
DigiKey Part Number | 6003-RE333-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE333-LF |
Description | PCB DIP 2 54 mm System Multibus |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 9.19" L x 8.66" W (233.4mm x 220.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.20000 | $67.20 |
| 10 | $66.05000 | $660.50 |
| 25 | $65.28000 | $1,632.00 |
| 50 | $63.74000 | $3,187.00 |
| 100 | $62.59000 | $6,259.00 |



