Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

56K404-200N5 | |
|---|---|
DigiKey Part Number | 1868-1381-ND |
Manufacturer | |
Manufacturer Product Number | 56K404-200N5 |
Description | CONN TNC JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -45°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-2300 | Amphenol RF | 13 | ARF1892-ND | $17.06000 | Parametric Equivalent |
| 0731760010 | Molex | 0 | 900-0731760010-ND | $4.74448 | Parametric Equivalent |
| 23_TNC-50-0-2/133_NE | Huber+Suhner, Inc. | 0 | 3628-23_TNC-50-0-2/133_NE-ND | $31.36000 | Parametric Equivalent |
| FMCN4368 | Fairview Microwave | 0 | 5328-FMCN4368-ND | $37.28000 | Parametric Equivalent |
| SC4231 | Fairview Microwave | 0 | 5328-SC4231-ND | $12.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $13.43925 | $2,687.85 |







