
56K132-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1380-ND |
Manufacturer | |
Manufacturer Product Number | 56K132-K00L5 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 10 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper, Brass |
Conversion Type Between Series | Body Finish Gold, Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.05dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.87000 | $55.87 |
| 10 | $47.49100 | $474.91 |
| 25 | $44.51920 | $1,112.98 |
| 50 | $42.39580 | $2,119.79 |
| 100 | $40.37460 | $4,037.46 |
| 250 | $37.85068 | $9,462.67 |

