Parametric Equivalent
Parametric Equivalent

51K553-200N5 | |
|---|---|
DigiKey Part Number | 1868-1287-ND |
Manufacturer | |
Manufacturer Product Number | 51K553-200N5 |
Description | CONN BNC JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 400 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 10 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51K504-200N5 | Rosenberger | 0 | 1868-1282-ND | $10.56440 | Parametric Equivalent |
| 51K507-200N5 | Rosenberger | 0 | 1868-1284-ND | $18.78800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $14.32200 | $2,864.40 |



