
19K107-270L5 | |
|---|---|
DigiKey Part Number | 1868-1096-ND |
Manufacturer | |
Manufacturer Product Number | 19K107-270L5 |
Description | CONN SMP JACK STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group UT-47 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.08000 | $18.08 |
| 10 | $15.36100 | $153.61 |
| 25 | $14.39920 | $359.98 |
| 50 | $13.71180 | $685.59 |
| 100 | $13.05770 | $1,305.77 |
| 250 | $12.24080 | $3,060.20 |
| 500 | $11.65724 | $5,828.62 |

