Upgrade
Similar
Similar
Similar

UMH7NTR | |
|---|---|
DigiKey Part Number | UMH7NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMH7NTR |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08849 | $265.47 |
| 6,000 | $0.08010 | $480.60 |
| 9,000 | $0.07582 | $682.38 |
| 15,000 | $0.07101 | $1,065.15 |
| 21,000 | $0.06816 | $1,431.36 |
| 30,000 | $0.06539 | $1,961.70 |
| 75,000 | $0.05931 | $4,448.25 |
| 150,000 | $0.05750 | $8,625.00 |


