Similar

UMH5NTR | |
|---|---|
DigiKey Part Number | UMH5NTR-ND - Tape & Reel (TR) UMH5NCT-ND - Cut Tape (CT) UMH5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH5NTR |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMH5NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07916 | $237.48 |
| 6,000 | $0.07151 | $429.06 |
| 9,000 | $0.06761 | $608.49 |
| 15,000 | $0.06323 | $948.45 |
| 21,000 | $0.06063 | $1,273.23 |
| 30,000 | $0.05811 | $1,743.30 |
| 75,000 | $0.05256 | $3,942.00 |
| 150,000 | $0.05000 | $7,500.00 |



