Direct

UMC2NTR | |
|---|---|
DigiKey Part Number | UMC2NTR-ND - Tape & Reel (TR) UMC2NCT-ND - Cut Tape (CT) UMC2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMC2NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 30mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UMC2NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10659 | $319.77 |
| 6,000 | $0.09680 | $580.80 |
| 9,000 | $0.09181 | $826.29 |
| 15,000 | $0.08619 | $1,292.85 |
| 21,000 | $0.08287 | $1,740.27 |
| 30,000 | $0.07964 | $2,389.20 |
| 75,000 | $0.07255 | $5,441.25 |


