TRR10EZPF1471 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.05344
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00794
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01164
Datasheet

Similar


YAGEO
In Stock: 3,470
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.08092
Datasheet

Similar


Vishay Dale
In Stock: 17,126
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03278
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02325
Datasheet

Similar


Panasonic Industry
In Stock: 110,812
Unit Price: $0.12000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.02702
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.01913
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.01528
Datasheet

Similar


YAGEO
In Stock: 113,934
Unit Price: $0.10000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01488
Datasheet
1.47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPF1471

DigiKey Part Number
RHM1.47KBLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR10EZPF1471
Description
RES SMD 1.47K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPF1471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes