TRR01MZPF1000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 257,646
Unit Price: $0.10000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 131,024
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00587
Datasheet

Similar


YAGEO
In Stock: 1,080,780
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 394,237
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05613
Datasheet

Similar


Vishay Dale
In Stock: 1,398,533
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 132,542
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 65,018
Unit Price: $0.18000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01924
Datasheet

Similar


YAGEO
In Stock: 3,694,482
Unit Price: $0.10000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00563
Datasheet

Similar


Vishay Dale
In Stock: 106,451
Unit Price: $0.10000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 917,809
Unit Price: $0.10000
Datasheet
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF1000

DigiKey Part Number
RHM100BHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR01MZPF1000
Description
RES SMD 100 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes