
BU9006GUZ-E2 | |
|---|---|
DigiKey Part Number | 846-BU9006GUZ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9006GUZ-E2 |
Description | IC REG BUCK ADJ 750MA 9WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.95V 1 Output 750mA 9-XFBGA, WLCSP |
EDA/CAD Models | BU9006GUZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.6x1.6) | |
Base Product Number |

