SMLR13WBDW3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 1,782
Unit Price: $0.37000
Datasheet
White LED Indication - Discrete 3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLR13WBDW3

DigiKey Part Number
846-1095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLR13WBDW3
Description
LED WHITE DIFFUSED 16115 SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.20mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes