
SMLR13WBDW3 | |
|---|---|
DigiKey Part Number | 846-1095-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLR13WBDW3 |
Description | LED WHITE DIFFUSED 16115 SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.20mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.25mm | |
Base Product Number |


