
SML-012WTT86A | |
|---|---|
DigiKey Part Number | 846-SML-012WTT86ATR-ND - Tape & Reel (TR) 846-SML-012WTT86ACT-ND - Cut Tape (CT) 846-SML-012WTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012WTT86A |
Description | LED YELLOW CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-012WTT86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.36800 | $3.68 |
| 100 | $0.26500 | $26.50 |
| 500 | $0.21850 | $109.25 |
| 1,000 | $0.20320 | $203.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18644 | $466.10 |
| 5,000 | $0.17596 | $879.80 |
| 7,500 | $0.17059 | $1,279.42 |
| 12,500 | $0.16452 | $2,056.50 |
| 17,500 | $0.16091 | $2,815.93 |
| 25,000 | $0.15739 | $3,934.75 |
| 62,500 | $0.14962 | $9,351.25 |

