
SFR18EZPJ752 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPJ752TR-ND - Tape & Reel (TR) 846-SFR18EZPJ752CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPJ752 |
Description | SULFUR TOLERANT CHIP RESISTORS : |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.08300 | $0.83 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05480 | $2.74 |
| 100 | $0.04690 | $4.69 |
| 250 | $0.03892 | $9.73 |
| 500 | $0.03434 | $17.17 |
| 1,000 | $0.03071 | $30.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02514 | $125.70 |

