
LTR18EZPFSR043 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR043TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR043CT-ND - Cut Tape (CT) 846-LTR18EZPFSR043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR043 |
Description | RES 0.043 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.34900 | $3.49 |
| 25 | $0.29400 | $7.35 |
| 50 | $0.26200 | $13.10 |
| 100 | $0.23660 | $23.66 |
| 250 | $0.21100 | $52.75 |
| 500 | $0.19618 | $98.09 |
| 1,000 | $0.18441 | $184.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16552 | $827.60 |
| 10,000 | $0.16001 | $1,600.10 |
| 15,000 | $0.15732 | $2,359.80 |
| 25,000 | $0.15440 | $3,860.00 |
| 35,000 | $0.15273 | $5,345.55 |
| 50,000 | $0.15115 | $7,557.50 |

