220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ221

DigiKey Part Number
846-SFR01MZPJ221TR-ND - Tape & Reel (TR)
846-SFR01MZPJ221CT-ND - Cut Tape (CT)
846-SFR01MZPJ221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPJ221
Description
RES 220 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SFR01MZPJ221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,237
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.05700$0.57
25$0.04400$1.10
50$0.03640$1.82
100$0.03070$3.07
250$0.02492$6.23
500$0.02162$10.81
1,000$0.01901$19.01
5,000$0.01486$74.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01185$118.50
20,000$0.01173$234.60
30,000$0.01167$350.10
50,000$0.01160$580.00
70,000$0.01143$800.10
100,000$0.01116$1,116.00
120,000$0.01103$1,323.60
240,000$0.01061$2,546.40
250,000$0.01059$2,647.50
Manufacturers Standard Package