
SFR01MZPJ152 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ152TR-ND - Tape & Reel (TR) 846-SFR01MZPJ152CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ152 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.04640 | $1.16 |
| 50 | $0.03860 | $1.93 |
| 100 | $0.03250 | $3.25 |
| 250 | $0.02640 | $6.60 |
| 500 | $0.02292 | $11.46 |
| 1,000 | $0.02015 | $20.15 |
| 5,000 | $0.01575 | $78.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01365 | $136.50 |

