
SFR01MZPF1803 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1803TR-ND - Tape & Reel (TR) 846-SFR01MZPF1803CT-ND - Cut Tape (CT) 846-SFR01MZPF1803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1803 |
Description | RES 180K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPF1803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.05440 | $1.36 |
| 50 | $0.04560 | $2.28 |
| 100 | $0.03860 | $3.86 |
| 250 | $0.03160 | $7.90 |
| 500 | $0.02758 | $13.79 |
| 1,000 | $0.02442 | $24.42 |
| 5,000 | $0.01938 | $96.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01792 | $179.20 |
| 20,000 | $0.01675 | $335.00 |
| 30,000 | $0.01619 | $485.70 |
| 50,000 | $0.01557 | $778.50 |
| 70,000 | $0.01522 | $1,065.40 |
| 100,000 | $0.01489 | $1,489.00 |

