1.5 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ1R5

DigiKey Part Number
846-SDR10EZPJ1R5TR-ND - Tape & Reel (TR)
846-SDR10EZPJ1R5CT-ND - Cut Tape (CT)
846-SDR10EZPJ1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPJ1R5
Description
RES 1.5 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.09800$0.98
25$0.07760$1.94
50$0.06600$3.30
100$0.05680$5.68
250$0.04756$11.89
500$0.04224$21.12
1,000$0.03805$38.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03134$156.70
10,000$0.02871$287.10
15,000$0.02804$420.60
25,000$0.02736$684.00
35,000$0.02681$938.35
50,000$0.02626$1,313.00
60,000$0.02600$1,560.00
120,000$0.02513$3,015.60
125,000$0.02509$3,136.25
Manufacturers Standard Package