RYE002N05TCL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,339
Unit Price: $0.32000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50,769
Unit Price: $0.17000
Datasheet
N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYE002N05TCL

DigiKey Part Number
RYE002N05TCLTR-ND - Tape & Reel (TR)
RYE002N05TCLCT-ND - Cut Tape (CT)
RYE002N05TCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RYE002N05TCL
Description
MOSFET N-CH 50V 200MA EMT3
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
RYE002N05TCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 4.5V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
800mV @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
26 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
EMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04408$132.24
6,000$0.03943$236.58
9,000$0.03705$333.45
15,000$0.03438$515.70
21,000$0.03280$688.80
30,000$0.03126$937.80
75,000$0.02788$2,091.00
150,000$0.02579$3,868.50
300,000$0.02403$7,209.00
Manufacturers Standard Package