RSS100N03TB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,446
Unit Price: $1.39000
Datasheet

Similar


Infineon Technologies
In Stock: 176
Unit Price: $1.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,780
Unit Price: $0.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 432
Unit Price: $0.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 775
Unit Price: $0.71000
Datasheet

Similar


onsemi
In Stock: 8,009
Unit Price: $1.21000
Datasheet

Similar


onsemi
In Stock: 5,782
Unit Price: $0.92000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.95000
Datasheet
N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS100N03TB

DigiKey Part Number
RSS100N03TBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSS100N03TB
Description
MOSFET N-CH 30V 10A 8SOP
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
1070 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.