RSB6.8GT2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6,004
Unit Price: $0.15000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.15614
Datasheet

Similar


Comchip Technology
In Stock: 153,482
Unit Price: $0.37000
Datasheet
Clamp Ipp Tvs Diode Surface Mount VMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB6.8GT2R

DigiKey Part Number
RSB6.8GT2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSB6.8GT2R
Description
TVS DIODE 3.5VWM VMD2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount VMD2
Datasheet
 Datasheet
EDA/CAD Models
RSB6.8GT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.5V
Voltage - Breakdown (Min)
5.78V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
10W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes