VMZT6.8NT2L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7,447
Unit Price: $0.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,494
Unit Price: $0.52000
Datasheet
Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW VMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMZT6.8NT2L

DigiKey Part Number
VMZT6.8NT2LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VMZT6.8NT2L
Description
DIODE ZENER ARRAY 6.8V VMD3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW VMD3
Datasheet
 Datasheet
EDA/CAD Models
VMZT6.8NT2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
-
Power - Max
150 mW
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes