N-Channel 30 V 28A (Ta), 80A (Tc) 3W (Ta), 31W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1E280GNTB

DigiKey Part Number
846-RS1E280GNTR-ND - Tape & Reel (TR)
846-RS1E280GNCT-ND - Cut Tape (CT)
846-RS1E280GNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1E280GNTB
Description
MOSFET N-CH 30V 28A 8HSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 28A (Ta), 80A (Tc) 3W (Ta), 31W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
RS1E280GNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 31W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Stock Options
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.53000$1.53
10$0.96500$9.65
100$0.64240$64.24
500$0.50406$252.03
1,000$0.45956$459.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41138$1,028.45
5,000$0.38161$1,908.05
7,500$0.36644$2,748.30
12,500$0.36125$4,515.62
Manufacturers Standard Package