
RR2LAM4STR | |
|---|---|
DigiKey Part Number | RR2LAM4STR-ND - Tape & Reel (TR) RR2LAM4SCT-ND - Cut Tape (CT) RR2LAM4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR2LAM4STR |
Description | DIODE STANDARD 400V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RR2LAM4STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.26300 | $2.63 |
| 100 | $0.25950 | $25.95 |
| 500 | $0.22600 | $113.00 |
| 1,000 | $0.20317 | $203.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15352 | $460.56 |
| 6,000 | $0.15200 | $912.00 |
| 9,000 | $0.14605 | $1,314.45 |
| 15,000 | $0.13875 | $2,081.25 |
| 30,000 | $0.13393 | $4,017.90 |
| 75,000 | $0.13250 | $9,937.50 |

