
RR264MM-400TFTR | |
|---|---|
DigiKey Part Number | 846-RR264MM-400TFTR-ND - Tape & Reel (TR) 846-RR264MM-400TFTRCT-ND - Cut Tape (CT) 846-RR264MM-400TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR264MM-400TFTR |
Description | DIODE STANDARD 400V 700MA PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29700 | $2.97 |
| 100 | $0.20290 | $20.29 |
| 500 | $0.15244 | $76.22 |
| 1,000 | $0.13614 | $136.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09292 | $278.76 |
| 6,000 | $0.09200 | $552.00 |
| 9,000 | $0.09008 | $810.72 |
| 15,000 | $0.08663 | $1,299.45 |
| 21,000 | $0.08000 | $1,680.00 |






