
RGTH80TS65DGC11 | |
|---|---|
DigiKey Part Number | RGTH80TS65DGC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTH80TS65DGC11 |
Description | IGBT TRENCH FS 650V 70A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 70 A 234 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 70 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 234 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 79 nC | |
Td (on/off) @ 25°C | 34ns/120ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 58 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $2.20000 | $990.00 |

